Технически документи
Спецификации
Brand
MolexSeries
MILLI-GRID
Pitch
2.0mm
Number Of Contacts
14
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Series Number
87832
Current Rating
2A
Voltage Rating
125.0 V
Детайли за продукта
Vertical SMT Shrouded Headers, 87832 Series
Mates with 51110 Series receptacles typical stock number 670-3588
Contact Plating 0.38μm Gold (unless otherwise stated), termination plating Tin
Molex 2.0 mm Milli-Grid Interconnection System
The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals
€ 13,06
€ 2,612 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 13,06
€ 2,612 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 95 | € 2,612 | € 13,06 |
100 - 370 | € 1,772 | € 8,86 |
375 - 1495 | € 1,701 | € 8,51 |
1500 - 2995 | € 1,457 | € 7,29 |
3000+ | € 1,396 | € 6,98 |
Технически документи
Спецификации
Brand
MolexSeries
MILLI-GRID
Pitch
2.0mm
Number Of Contacts
14
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Series Number
87832
Current Rating
2A
Voltage Rating
125.0 V
Детайли за продукта
Vertical SMT Shrouded Headers, 87832 Series
Mates with 51110 Series receptacles typical stock number 670-3588
Contact Plating 0.38μm Gold (unless otherwise stated), termination plating Tin
Molex 2.0 mm Milli-Grid Interconnection System
The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals