Molex 12-Way IDC Connector Socket for Cable Mount, 2-Row

Номер на артикул на RS: 151-2670Марка: Molex№ по каталога на производителя: 875681273
brand-logo
Преглед на всички в IDC конектори

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

12

Number Of Rows

2

Gender

Female

Pitch

2.0mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold

Series

MILLI-GRID

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

85.0°C

Voltage Rating

125.0 V ac

Housing Material

PBT

Contact Material

Copper

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 3 081,43

€ 1,295 Each (In a Tray of 2380) (ex VAT)

Molex 12-Way IDC Connector Socket for Cable Mount, 2-Row

€ 3 081,43

€ 1,295 Each (In a Tray of 2380) (ex VAT)

Molex 12-Way IDC Connector Socket for Cable Mount, 2-Row

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

12

Number Of Rows

2

Gender

Female

Pitch

2.0mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold

Series

MILLI-GRID

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

85.0°C

Voltage Rating

125.0 V ac

Housing Material

PBT

Contact Material

Copper

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от