Molex Pico-SPOX Series Straight Surface Mount PCB Header, 2 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded

Номер на артикул на RS: 178-9692Марка: Molex№ по каталога на производителя: 87437-0263
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

Molex

Series

PICO-SPOX

Pitch

1.5mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

87437

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 348,43

€ 0,387 Each (On a Reel of 900) (ex VAT)

Molex Pico-SPOX Series Straight Surface Mount PCB Header, 2 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded

€ 348,43

€ 0,387 Each (On a Reel of 900) (ex VAT)

Molex Pico-SPOX Series Straight Surface Mount PCB Header, 2 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Series

PICO-SPOX

Pitch

1.5mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

87437

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more