Molex MINI-FIT JR. 87427, 4.2mm Pitch, 6 Way, 2 Row, Right Angle PCB Header, Through Hole

Номер на артикул на RS: 670-5912PМарка: Molex№ по каталога на производителя: 87427-0603
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

Molex

Series

MINI-FIT JR.

Pitch

4.2mm

Number Of Contacts

6

Number Of Rows

2

Body Orientation

Right Angle

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Series Number

87427

Current Rating

8A

Voltage Rating

600 V

Страна на произход

India

Детайли за продукта

Mini-Fit Junior Glow Wire Compatible Headers, 87427 Series

Mates with 5557 Series receptacle housings.

Molex Minifit Jr.™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Molex MINI-FIT JR. 87427, 4.2mm Pitch, 6 Way, 2 Row, Right Angle PCB Header, Through Hole
Изберете тип опаковка

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Molex MINI-FIT JR. 87427, 4.2mm Pitch, 6 Way, 2 Row, Right Angle PCB Header, Through Hole

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Molex

Series

MINI-FIT JR.

Pitch

4.2mm

Number Of Contacts

6

Number Of Rows

2

Body Orientation

Right Angle

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Series Number

87427

Current Rating

8A

Voltage Rating

600 V

Страна на произход

India

Детайли за продукта

Mini-Fit Junior Glow Wire Compatible Headers, 87427 Series

Mates with 5557 Series receptacle housings.

Molex Minifit Jr.™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от