Технически документи
Спецификации
Brand
MolexEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat3
Mounting Type
Surface Mount
Number Of Ways
8P8C
Shield Type
Unshielded
Orientation
Straight
Length
15.08mm
Width
15.24mm
Depth
12.7mm
Series
85513
Contact Material
Copper Alloy
Contact Plating
Gold over Palladium Nickel
Страна на произход
China
Детайли за продукта
Molex 85513 Series Cat 3 SMT Vertical Low Profile Modular Jacks
85513 series Cat 3 SMT vertical (top entry) RJ12 and RJ45 modular jacks with a low profile height of 12.7mm. These Cat 3 SMT modular PCB jacks have an industry standard footprint, PCB retention and highly reliable gold plated square contacts. For mating RJ modular plugs see 90075 series, stock number 800-8015 typically
€ 1 018,15
€ 1,079 Each (On a Reel of 944) (ex VAT)
944
€ 1 018,15
€ 1,079 Each (On a Reel of 944) (ex VAT)
944
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
944 - 944 | € 1,079 | € 1 018,15 |
1888+ | € 1,024 | € 966,86 |
Технически документи
Спецификации
Brand
MolexEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat3
Mounting Type
Surface Mount
Number Of Ways
8P8C
Shield Type
Unshielded
Orientation
Straight
Length
15.08mm
Width
15.24mm
Depth
12.7mm
Series
85513
Contact Material
Copper Alloy
Contact Plating
Gold over Palladium Nickel
Страна на произход
China
Детайли за продукта
Molex 85513 Series Cat 3 SMT Vertical Low Profile Modular Jacks
85513 series Cat 3 SMT vertical (top entry) RJ12 and RJ45 modular jacks with a low profile height of 12.7mm. These Cat 3 SMT modular PCB jacks have an industry standard footprint, PCB retention and highly reliable gold plated square contacts. For mating RJ modular plugs see 90075 series, stock number 800-8015 typically