Технически документи
Спецификации
Brand
MolexEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Number of Ports
1
Mounting Type
Through Hole
Number Of Ways
8P8C
Shield Type
Shielded
Orientation
Vertical
Length
16.64mm
Width
18mm
Depth
16.25mm
Series
85507
Series Number
85507
Contact Material
Phosphor Bronze
€ 6 893,09
€ 2,798 Each (In a Tray of 2464) (ex VAT)
2464
€ 6 893,09
€ 2,798 Each (In a Tray of 2464) (ex VAT)
2464
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тава |
---|---|---|
2464 - 2464 | € 2,798 | € 6 893,09 |
4928 - 22176 | € 2,658 | € 6 548,44 |
24640+ | € 2,518 | € 6 203,78 |
Технически документи
Спецификации
Brand
MolexEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Number of Ports
1
Mounting Type
Through Hole
Number Of Ways
8P8C
Shield Type
Shielded
Orientation
Vertical
Length
16.64mm
Width
18mm
Depth
16.25mm
Series
85507
Series Number
85507
Contact Material
Phosphor Bronze