Технически документи
Спецификации
Brand
MolexEthernet Connector Type
RJ11 Connector
Gender
Female
Mounting Type
Surface Mount
Number Of Ways
6P4C
Shield Type
UTP
Orientation
Right Angle
Length
16.16mm
Width
11.5mm
Depth
18.1mm
Series
85502
Series Number
85502
Contact Material
Brass
Contact Plating
Gold over Nickel
Детайли за продукта
Molex Cat 3 Modular Low Profile PCB Jacks, 85502 Series
Category 3 right angle SMT RJ11, RJ12 and RJ45 modular jacks with an industry standard footprint and a low 11.5 mm profile. These cat 3 low profile modular RJ jacks have black UL 94V-0 thermoplastic housings, highly reliable gold plated square contacts, PCB retention and 0.10 mm coplanarity. All models are highly reliable and excellent quality.
€ 12,82
€ 2,565 Each (In a Pack of 5) (ex VAT)
5
€ 12,82
€ 2,565 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MolexEthernet Connector Type
RJ11 Connector
Gender
Female
Mounting Type
Surface Mount
Number Of Ways
6P4C
Shield Type
UTP
Orientation
Right Angle
Length
16.16mm
Width
11.5mm
Depth
18.1mm
Series
85502
Series Number
85502
Contact Material
Brass
Contact Plating
Gold over Nickel
Детайли за продукта
Molex Cat 3 Modular Low Profile PCB Jacks, 85502 Series
Category 3 right angle SMT RJ11, RJ12 and RJ45 modular jacks with an industry standard footprint and a low 11.5 mm profile. These cat 3 low profile modular RJ jacks have black UL 94V-0 thermoplastic housings, highly reliable gold plated square contacts, PCB retention and 0.10 mm coplanarity. All models are highly reliable and excellent quality.