Molex Straight Through Hole Mount PCB Socket, 10-Contact, 2-Row, 2mm Pitch, Plug-In Termination

Номер на артикул на RS: 144-8122Марка: Molex№ по каталога на производителя: 791077004
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

10

Number Of Rows

2

Pitch

2mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Plug-In

Current Rating

12A

Voltage Rating

125 V

Contact Material

Bronze

Series Number

79107

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3 391,86

€ 1,446 Each (In a Tube of 2346) (ex VAT)

Molex Straight Through Hole Mount PCB Socket, 10-Contact, 2-Row, 2mm Pitch, Plug-In Termination

€ 3 391,86

€ 1,446 Each (In a Tube of 2346) (ex VAT)

Molex Straight Through Hole Mount PCB Socket, 10-Contact, 2-Row, 2mm Pitch, Plug-In Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

10

Number Of Rows

2

Pitch

2mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Plug-In

Current Rating

12A

Voltage Rating

125 V

Contact Material

Bronze

Series Number

79107

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more