Технически документи
Спецификации
Brand
MolexGender
Female
For Use With
"Covers the requirements for the application of Mega-Fit 5.70 mm pitch wire to
Series
76823
Termination Method
Crimp or Compression
Minimum Wire Size AWG
20AWG
Contact Plating
Tin
Maximum Wire Size AWG
14AWG
Contact Material
High Conductive Copper Alloy
Series Number
76823
Maximum Contact Resistance
2mΩ
Maximum Current
21A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Страна на произход
China
€ 8,93
€ 0,179 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
50
€ 8,93
€ 0,179 Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Ролка)
50
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MolexGender
Female
For Use With
"Covers the requirements for the application of Mega-Fit 5.70 mm pitch wire to
Series
76823
Termination Method
Crimp or Compression
Minimum Wire Size AWG
20AWG
Contact Plating
Tin
Maximum Wire Size AWG
14AWG
Contact Material
High Conductive Copper Alloy
Series Number
76823
Maximum Contact Resistance
2mΩ
Maximum Current
21A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Страна на произход
China


