Технически документи
Спецификации
Brand
MolexForm Factor
SFP
Type
Connector
Gender
Female
Number of Ports
12
Number Of Contacts
240
Contact Material
High Performance Alloy
Contact Plating
Gold, Tin
Current Rating
500mA
Voltage Rating
120 V
Housing Material
Thermoplastic
Termination Method
Solder
Series
75477
Страна на произход
China
€ 2 551,39
€ 106,308 Each (In a Tray of 24) (ex VAT)
24
€ 2 551,39
€ 106,308 Each (In a Tray of 24) (ex VAT)
24
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MolexForm Factor
SFP
Type
Connector
Gender
Female
Number of Ports
12
Number Of Contacts
240
Contact Material
High Performance Alloy
Contact Plating
Gold, Tin
Current Rating
500mA
Voltage Rating
120 V
Housing Material
Thermoplastic
Termination Method
Solder
Series
75477
Страна на произход
China