Технически документи
Спецификации
Brand
MolexNumber Of Contacts
29
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
1.91mm
Termination Method
Solder
Current Rating
3A
Housing Material
Polymer
Voltage Rating
40.0 V
Length
36.83mm
Width
9.91mm
Depth
18.03mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Series
MicroCross 74320
Dimensions
36.83 x 9.91 x 18.03mm
Series Number
74320
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+85°C
Страна на произход
China
Детайли за продукта
Wire to Board Receptacles, 74320 Series
Molex's 74320 series of MicroCross™ DVI Connectors and Cable Assemblies are based on an innovative use of "crossing" ground blades to provide high-speed electrical performance, MicroCross™ DVI interconnects support digital and/or analog video functions in one connector system.
Mate with 74323 Series connectors and 88741 Series cable assembles.
Molex DVI I/O Connectors (MicroCross)
€ 513,10
€ 4,105 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
125
€ 513,10
€ 4,105 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
125
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
125 - 370 | € 4,105 | € 20,52 |
375 - 995 | € 3,939 | € 19,69 |
1000 - 1995 | € 3,785 | € 18,92 |
2000+ | € 3,63 | € 18,15 |
Технически документи
Спецификации
Brand
MolexNumber Of Contacts
29
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
1.91mm
Termination Method
Solder
Current Rating
3A
Housing Material
Polymer
Voltage Rating
40.0 V
Length
36.83mm
Width
9.91mm
Depth
18.03mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Series
MicroCross 74320
Dimensions
36.83 x 9.91 x 18.03mm
Series Number
74320
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+85°C
Страна на произход
China
Детайли за продукта
Wire to Board Receptacles, 74320 Series
Molex's 74320 series of MicroCross™ DVI Connectors and Cable Assemblies are based on an innovative use of "crossing" ground blades to provide high-speed electrical performance, MicroCross™ DVI interconnects support digital and/or analog video functions in one connector system.
Mate with 74323 Series connectors and 88741 Series cable assembles.