Технически документи
Спецификации
Brand
MolexCoaxial Connector Type
MMCX Connector
Gender
Female
Mounting Type
Surface Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Size
Micro Miniature
Series
MMCX
Contact Material
Beryllium Copper
Contact Plating
Gold
Series Number
73415
Детайли за продукта
Molex 73415 Series MMCX 50 Ohm RF Coaxial PCB Jack Receptacles
MMCX microminiature 50 Ohm RF Coaxial PCB jack receptaces with snap-on couplings for easy connection or disconnection. These MMCX microminiature RF coax PCB jack connectors have a gold plated brass body, teflon insulator and are available in a variety of mounting options and orientations. Stock numbers 759-5306 and 896-7462 are edge mount PCB SMT jacks with leads that are orientated towards the feed holes.
Typical applications for these MMCX microminiature 50 ohm RF coaxial jacks include wireless and PCS devices, telecommunications, GPS receivers and consumer electronics.
Molex MMCX RF Coaxial Connectors
The Molex range of microminiature MMCX Connectors are lightweight and suitable for applications where dense populations with size and weight limitations are required. The MMXC snap-on design provides mechanical stability via the continuous outer conductor.
€ 111,78
€ 7,45 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
15
€ 111,78
€ 7,45 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
15
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
15 - 49 | € 7,45 |
50 - 99 | € 6,87 |
100 - 249 | € 6,20 |
250+ | € 5,81 |
Технически документи
Спецификации
Brand
MolexCoaxial Connector Type
MMCX Connector
Gender
Female
Mounting Type
Surface Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Size
Micro Miniature
Series
MMCX
Contact Material
Beryllium Copper
Contact Plating
Gold
Series Number
73415
Детайли за продукта
Molex 73415 Series MMCX 50 Ohm RF Coaxial PCB Jack Receptacles
MMCX microminiature 50 Ohm RF Coaxial PCB jack receptaces with snap-on couplings for easy connection or disconnection. These MMCX microminiature RF coax PCB jack connectors have a gold plated brass body, teflon insulator and are available in a variety of mounting options and orientations. Stock numbers 759-5306 and 896-7462 are edge mount PCB SMT jacks with leads that are orientated towards the feed holes.
Typical applications for these MMCX microminiature 50 ohm RF coaxial jacks include wireless and PCS devices, telecommunications, GPS receivers and consumer electronics.
Molex MMCX RF Coaxial Connectors
The Molex range of microminiature MMCX Connectors are lightweight and suitable for applications where dense populations with size and weight limitations are required. The MMXC snap-on design provides mechanical stability via the continuous outer conductor.