Molex SMB Series, Jack Through Hole SMB Connector, 50Ω, Solder Termination, Straight Body

Номер на артикул на RS: 759-5255Марка: Molex№ по каталога на производителя: 73100-0207
brand-logo

Технически документи

Спецификации

Brand

Molex

Coaxial Connector Type

SMB Connector

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Subminiature

Body Plating

Gold

Series

SMB

Contact Material

Brass

Contact Plating

Gold

Series Number

73100

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Molex SMB RF/Coaxial PCB Connectors, 73100 Series

These Molex SMB RF Coaxial PCB mount Jacks have gold plated centre contacts.

Stock number 759-5255 is a Reverse type with male centre contact

Molex SMB RF Coaxial Connectors

The Molex range of SMB RF Coaxial subminiature Connectors are suitable for applications operating up to 4 GHz. The SMB design has a snap on interface for easy connection and disconnection. The SMB interface gives mechanical stability coupled with a smalll size to provide solutions where space is limited.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,62

€ 3,62 Всеки (ex VAT)

Molex SMB Series, Jack Through Hole SMB Connector, 50Ω, Solder Termination, Straight Body
Изберете тип опаковка

€ 3,62

€ 3,62 Всеки (ex VAT)

Molex SMB Series, Jack Through Hole SMB Connector, 50Ω, Solder Termination, Straight Body
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 3,62
15 - 49€ 3,19
50 - 99€ 3,06
100 - 249€ 2,51
250+€ 2,42
Може да се интересувате от

Технически документи

Спецификации

Brand

Molex

Coaxial Connector Type

SMB Connector

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Subminiature

Body Plating

Gold

Series

SMB

Contact Material

Brass

Contact Plating

Gold

Series Number

73100

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Molex SMB RF/Coaxial PCB Connectors, 73100 Series

These Molex SMB RF Coaxial PCB mount Jacks have gold plated centre contacts.

Stock number 759-5255 is a Reverse type with male centre contact

Molex SMB RF Coaxial Connectors

The Molex range of SMB RF Coaxial subminiature Connectors are suitable for applications operating up to 4 GHz. The SMB design has a snap on interface for easy connection and disconnection. The SMB interface gives mechanical stability coupled with a smalll size to provide solutions where space is limited.

Може да се интересувате от