Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex, 71661 Male 100 Pin Right Angle Through Hole SCSI Connector 1.27mm Pitch, Solder

Номер на артикул на RS: 179-0516Марка: Molex№ по каталога на производителя: 71661-2100
brand-logo
Преглед на всички в SCSI конектори

Технически документи

Спецификации

Brand

Molex

Gender

Male

Number Of Contacts

100

Body Orientation

Right Angle

Mounting Type

Through Hole

Contact Material

Brass

Contact Plating

Gold, Tin

Housing Material

Thermoplastic

Pitch

1.27mm

Current Rating

1A

Voltage Rating

30 V

Termination Method

Solder

Series

71661

Length

73.45mm

Width

17.45mm

Depth

7.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 13,07

€ 13,07 Всеки (ex VAT)

Molex, 71661 Male 100 Pin Right Angle Through Hole SCSI Connector 1.27mm Pitch, Solder

€ 13,07

€ 13,07 Всеки (ex VAT)

Molex, 71661 Male 100 Pin Right Angle Through Hole SCSI Connector 1.27mm Pitch, Solder
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Gender

Male

Number Of Contacts

100

Body Orientation

Right Angle

Mounting Type

Through Hole

Contact Material

Brass

Contact Plating

Gold, Tin

Housing Material

Thermoplastic

Pitch

1.27mm

Current Rating

1A

Voltage Rating

30 V

Termination Method

Solder

Series

71661

Length

73.45mm

Width

17.45mm

Depth

7.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more