Технически документи
Спецификации
Brand
MolexSeries
SL
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Phosphor Bronze
Current Rating
3.0A
Series Number
70543
Voltage Rating
250.0 V
Страна на произход
United States
€ 7,27
€ 1,455 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 7,27
€ 1,455 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 95 | € 1,455 | € 7,27 |
100 - 370 | € 1,024 | € 5,12 |
375 - 1495 | € 0,984 | € 4,92 |
1500 - 2995 | € 0,946 | € 4,73 |
3000+ | € 0,908 | € 4,54 |
Технически документи
Спецификации
Brand
MolexSeries
SL
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Phosphor Bronze
Current Rating
3.0A
Series Number
70543
Voltage Rating
250.0 V
Страна на произход
United States