Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex SL Series Straight Through Hole PCB Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded

Номер на артикул на RS: 167-1929Марка: Molex№ по каталога на производителя: 70543-0001
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

Molex

Series

SL

Pitch

2.54mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Series Number

70543

Voltage Rating

250.0 V

Страна на произход

Malaysia

Детайли за продукта

Vertical Shrouded Headers, 70553 Series

Mates with 70600G and 70600N Series connectors typical stock numbers 679-5928 and 670-3963 respectively
Mating Gold plating thickness 0.38 μm unless otherwise stated
Mating Tin plating thickness 3.75 μm

2.54mm Molex C-Grid/SL Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 679,95

€ 0,486 Each (In a Tube of 3456) (ex VAT)

Molex SL Series Straight Through Hole PCB Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded

€ 1 679,95

€ 0,486 Each (In a Tube of 3456) (ex VAT)

Molex SL Series Straight Through Hole PCB Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Series

SL

Pitch

2.54mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Series Number

70543

Voltage Rating

250.0 V

Страна на произход

Malaysia

Детайли за продукта

Vertical Shrouded Headers, 70553 Series

Mates with 70600G and 70600N Series connectors typical stock numbers 679-5928 and 670-3963 respectively
Mating Gold plating thickness 0.38 μm unless otherwise stated
Mating Tin plating thickness 3.75 μm

2.54mm Molex C-Grid/SL Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more