Molex, SL Male Connector Housing, 2.54mm Pitch, 8 Way, 1 Row

Номер на артикул на RS: 167-1964Марка: Molex№ по каталога на производителя: 70107-0042
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

8

Number Of Rows

1

Pitch

2.54mm

Gender

Male

Mounting Type

Panel Mount

Series

SL

For Use With

SL Wire-to-Wire Panel Mount Connector

Body Orientation

Straight

Length

31.75mm

Housing Material

PBT

Страна на произход

United States

Детайли за продукта

Wire to Wire Connectors, 70107 A and B Series

Mates with 70066N and 70066G Series housings typical stock numbers 670-3963 and 679-5928 respectively
Use with 70021 Series terminals typical stock number 670-6271

2.54mm Molex C-Grid/SL Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Molex, SL Male Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Bag of 500) (ex VAT)

Molex, SL Male Connector Housing, 2.54mm Pitch, 8 Way, 1 Row

P.O.A.

Each (In a Bag of 500) (ex VAT)

Molex, SL Male Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Molex, SL Male Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

8

Number Of Rows

1

Pitch

2.54mm

Gender

Male

Mounting Type

Panel Mount

Series

SL

For Use With

SL Wire-to-Wire Panel Mount Connector

Body Orientation

Straight

Length

31.75mm

Housing Material

PBT

Страна на произход

United States

Детайли за продукта

Wire to Wire Connectors, 70107 A and B Series

Mates with 70066N and 70066G Series housings typical stock numbers 670-3963 and 679-5928 respectively
Use with 70021 Series terminals typical stock number 670-6271

2.54mm Molex C-Grid/SL Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Molex, SL Male Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
P.O.A.Each (In a Pack of 5) (ex VAT)