Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex USB 2.0, Male USB A to Male Micro USB B, 1.5m

Номер на артикул на RS: 800-6974Марка: Molex№ по каталога на производителя: 68784-0002
brand-logo
Преглед на всички в USB кабели

Технически документи

Спецификации

Brand

Molex

Length

1.5m

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Contact Material

Copper Alloy

Connector B Gender

Male

Connector A

USB A

Connector B

Micro USB B

Детайли за продукта

USB 2.0 Cable Assemblies

These USB cables produced by Molex are high-quality equipment designed with customers in mind. Durable and robust materials ensure reliability and fast connection speeds. These cables support USB 2.0 protocol standard that allows for a data transfer up to 480 Mbps.

Features and Benefits:
• Plug & Play - no additional software required
• Improved shielding
• Operating voltage: 30 Vac
• Current rating: 1 A per contact
• Made from high-quality materials
• Gold plated connectors
• USB Type 2.0 / Compatible backwards with USB 1.1

Cables are available in a selection of lengths and types:
Type A / unsheathed for connecting a lead straight onto a board:
3248362 - 2.1 m

Type A / B to make inter-system connections:
4581654 - 0.8 m
4581676 - 5 m

Type A / micro-B for making connections between a PC and handheld equipment:
8006974 - 1.5 m

Typical Applications:
USB cable is typical components used to provide a connection from computers to peripherals such as keyboards, printers, scanners, portable media players, external hard drives, network adaptors and pointing devices. They are also used to provide electrical power to portable devices via a wall adaptor or computer.

FAQs:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.

What USB cable type describes?
USB cable types can be classified into several transfer speed groups:
• USB 3.1 – the most recent and the fastest available standard of USB
cables. It is capable to transfer up to 10Gbps. Please, bear in mind that USB 3.1 types are not compatible with USB 2.0 or older ports.
• USB 3.0 – these cables are able to work up to 5Gbps and are used in many modern devices that require multiple streams of data. USB 3.0 ports are fully backwards compatible which means USB 2.0 cables will be working with them. However, data transfer speed will be limited up to 2.0 standard.
• USB 2.0 – one of the most popular USB Cable standard that allows for a transfer speed of 480 Mbps. Most of the devices on the market are compatible with this standard.

Molex USB Connectors

Информацията за складовите наличности временно не е налична.

€ 11,98

€ 11,98 Всеки (ex VAT)

Molex USB 2.0, Male USB A to Male Micro USB B, 1.5m

€ 11,98

€ 11,98 Всеки (ex VAT)

Molex USB 2.0, Male USB A to Male Micro USB B, 1.5m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 11,98
15 - 49€ 10,63
50 - 99€ 10,21
100 - 249€ 8,44
250+€ 8,11

Технически документи

Спецификации

Brand

Molex

Length

1.5m

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Contact Material

Copper Alloy

Connector B Gender

Male

Connector A

USB A

Connector B

Micro USB B

Детайли за продукта

USB 2.0 Cable Assemblies

These USB cables produced by Molex are high-quality equipment designed with customers in mind. Durable and robust materials ensure reliability and fast connection speeds. These cables support USB 2.0 protocol standard that allows for a data transfer up to 480 Mbps.

Features and Benefits:
• Plug & Play - no additional software required
• Improved shielding
• Operating voltage: 30 Vac
• Current rating: 1 A per contact
• Made from high-quality materials
• Gold plated connectors
• USB Type 2.0 / Compatible backwards with USB 1.1

Cables are available in a selection of lengths and types:
Type A / unsheathed for connecting a lead straight onto a board:
3248362 - 2.1 m

Type A / B to make inter-system connections:
4581654 - 0.8 m
4581676 - 5 m

Type A / micro-B for making connections between a PC and handheld equipment:
8006974 - 1.5 m

Typical Applications:
USB cable is typical components used to provide a connection from computers to peripherals such as keyboards, printers, scanners, portable media players, external hard drives, network adaptors and pointing devices. They are also used to provide electrical power to portable devices via a wall adaptor or computer.

FAQs:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.

What USB cable type describes?
USB cable types can be classified into several transfer speed groups:
• USB 3.1 – the most recent and the fastest available standard of USB
cables. It is capable to transfer up to 10Gbps. Please, bear in mind that USB 3.1 types are not compatible with USB 2.0 or older ports.
• USB 3.0 – these cables are able to work up to 5Gbps and are used in many modern devices that require multiple streams of data. USB 3.0 ports are fully backwards compatible which means USB 2.0 cables will be working with them. However, data transfer speed will be limited up to 2.0 standard.
• USB 2.0 – one of the most popular USB Cable standard that allows for a transfer speed of 480 Mbps. Most of the devices on the market are compatible with this standard.

Molex USB Connectors