Molex 207129 Hand Ratcheting Crimp Tool for Mini-Fit Jr Connectors, Mini-Fit HCS Connectors

Номер на артикул на RS: 822-7818Марка: Molex№ по каталога на производителя: 64016-0200Distrelec Article No.: 30161875
brand-logo

Технически документи

Спецификации

Brand

Molex

Wire Size AWG

28 → 16AWG

Wire Size (AWG)

28 → 16AWG

Product Type

Crimp Tool

For Use With

Mini-Fit Jr Connectors, Mini-Fit HCS Connectors

Operation

Hand

Ratcheting

Yes

Series

207129

Distrelec Product Id

30161875

Детайли за продукта

Molex ServiceGrade Hand Crimp Tool - Mini-Fit Terminals

A ServiceGrade hand crimping tool designed for use with Mini-Fit Junior and Mini-Fit HCS male and female crimp terminals with a wire size range of 28 AWG to 16 AWG. This ServiceGrade hand crimping tool features a full cycle ratchet mechanism which ensures a full crimp is achieved. Soft grip ergonomic handles make the tool comfortable to use.

Features and Benefits

• Full cycle ratchet for a complete crimp
• Soft grip ergonomic handles

Product Application Information

This ServiceGrade crimp hand tool is for use in field repair for a limited number of terminations

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

Информацията за складовите наличности временно не е налична.

€ 165,84

€ 165,84 Всеки (ex VAT)

Molex 207129 Hand Ratcheting Crimp Tool for Mini-Fit Jr Connectors, Mini-Fit HCS Connectors

€ 165,84

€ 165,84 Всеки (ex VAT)

Molex 207129 Hand Ratcheting Crimp Tool for Mini-Fit Jr Connectors, Mini-Fit HCS Connectors
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 165,84
5+€ 157,57

Технически документи

Спецификации

Brand

Molex

Wire Size AWG

28 → 16AWG

Wire Size (AWG)

28 → 16AWG

Product Type

Crimp Tool

For Use With

Mini-Fit Jr Connectors, Mini-Fit HCS Connectors

Operation

Hand

Ratcheting

Yes

Series

207129

Distrelec Product Id

30161875

Детайли за продукта

Molex ServiceGrade Hand Crimp Tool - Mini-Fit Terminals

A ServiceGrade hand crimping tool designed for use with Mini-Fit Junior and Mini-Fit HCS male and female crimp terminals with a wire size range of 28 AWG to 16 AWG. This ServiceGrade hand crimping tool features a full cycle ratchet mechanism which ensures a full crimp is achieved. Soft grip ergonomic handles make the tool comfortable to use.

Features and Benefits

• Full cycle ratchet for a complete crimp
• Soft grip ergonomic handles

Product Application Information

This ServiceGrade crimp hand tool is for use in field repair for a limited number of terminations

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG