Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex 207129 Hand Ratcheting Crimp Tool for Isolated Spade Connectors

Номер на артикул на RS: 822-7786Марка: Molex№ по каталога на производителя: 64001-0100
brand-logo

Технически документи

Спецификации

Brand

Molex

Wire Size AWG

22 → 10AWG

Product Type

Crimp Tool

For Use With

Isolated Spade Connectors

Operation

Hand

Ratcheting

Yes

Series

207129

Детайли за продукта

Molex PremiumGrade T9999 Tooling

Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

Информацията за складовите наличности временно не е налична.

€ 350,93

€ 350,93 Всеки (ex VAT)

Molex 207129 Hand Ratcheting Crimp Tool for Isolated Spade Connectors

€ 350,93

€ 350,93 Всеки (ex VAT)

Molex 207129 Hand Ratcheting Crimp Tool for Isolated Spade Connectors
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Molex

Wire Size AWG

22 → 10AWG

Product Type

Crimp Tool

For Use With

Isolated Spade Connectors

Operation

Hand

Ratcheting

Yes

Series

207129

Детайли за продукта

Molex PremiumGrade T9999 Tooling

Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG