Molex 207129 Hand Ratcheting Crimp Tool for Micro-Fit 3 Connectors, 0.75mm² Wire

Технически документи
Спецификации
Brand
MolexWire Size AWG
18AWG
Wire Size (AWG)
18AWG
Wire Size mm²
0.75mm²
Wire Size (mm²)
0.75mm²
Product Type
Crimp Tool
For Use With
Micro-Fit 3 Connectors
Operation
Hand
Ratcheting
Yes
Series
207129
Connector Type
Crimp Terminal
Distrelec Product Id
30161873
Страна на произход
Sweden
€ 355,38
€ 355,38 Всеки (ex VAT)
1
€ 355,38
€ 355,38 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 1 | € 355,38 |
2 - 2 | € 339,20 |
3+ | € 330,04 |
Технически документи
Спецификации
Brand
MolexWire Size AWG
18AWG
Wire Size (AWG)
18AWG
Wire Size mm²
0.75mm²
Wire Size (mm²)
0.75mm²
Product Type
Crimp Tool
For Use With
Micro-Fit 3 Connectors
Operation
Hand
Ratcheting
Yes
Series
207129
Connector Type
Crimp Terminal
Distrelec Product Id
30161873
Страна на произход
Sweden