Molex 207129 Hand Ratcheting Crimp Tool for Ultra-Fit Connectors

Номер на артикул на RS: 895-1940Марка: Molex№ по каталога на производителя: 63827-5300Distrelec Article No.: 30076407
brand-logo

Технически документи

Спецификации

Brand

Molex

Wire Size AWG

18 → 16AWG

Product Type

Crimp Tool

For Use With

Ultra-Fit Connectors

Operation

Hand

Ratcheting

Yes

Series

207129

Страна на произход

Germany

Детайли за продукта

Molex 3.5mm Ultra-Fit™ Hand Crimping Tools

Hand crimping tools for crimping 3.5mm Ultra-Fit™ crimp terminals. These Ultra-Fit™ hand crimp tools have a full cycle ratchet mechansim which ensures a full crimp is achieved, precisely machined crimping profiles and contact positioning. The handles of of these Ultra-Fit™ crimp tools have an ergonomic design and the modular crimp head can be removed and used in the following:
Air Powered Tool: Molex part number No.63816-0100 accompanied by air powered crimp adapter (Molex part no. 63816-0700).
Battery powered tool: Molex part no: 63816-0200 (110 V) or 63816-0250 (220 V) accompanied by battery powered crimp adapter (Molex part no: 63816-0600)
Hand crimp tool stock number 895-1940 is for crimping Ultra-Fit™ crimp terminals with a wire size range of 16-18 AWG

Molex 3.5mm Ultra-Fit™ Power Connectors

Информацията за складовите наличности временно не е налична.

€ 521,64

€ 521,64 Всеки (ex VAT)

Molex 207129 Hand Ratcheting Crimp Tool for Ultra-Fit Connectors

€ 521,64

€ 521,64 Всеки (ex VAT)

Molex 207129 Hand Ratcheting Crimp Tool for Ultra-Fit Connectors
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Molex

Wire Size AWG

18 → 16AWG

Product Type

Crimp Tool

For Use With

Ultra-Fit Connectors

Operation

Hand

Ratcheting

Yes

Series

207129

Страна на произход

Germany

Детайли за продукта

Molex 3.5mm Ultra-Fit™ Hand Crimping Tools

Hand crimping tools for crimping 3.5mm Ultra-Fit™ crimp terminals. These Ultra-Fit™ hand crimp tools have a full cycle ratchet mechansim which ensures a full crimp is achieved, precisely machined crimping profiles and contact positioning. The handles of of these Ultra-Fit™ crimp tools have an ergonomic design and the modular crimp head can be removed and used in the following:
Air Powered Tool: Molex part number No.63816-0100 accompanied by air powered crimp adapter (Molex part no. 63816-0700).
Battery powered tool: Molex part no: 63816-0200 (110 V) or 63816-0250 (220 V) accompanied by battery powered crimp adapter (Molex part no: 63816-0600)
Hand crimp tool stock number 895-1940 is for crimping Ultra-Fit™ crimp terminals with a wire size range of 16-18 AWG

Molex 3.5mm Ultra-Fit™ Power Connectors