Molex Hand Ratcheting Crimp Tool for Mega-Fit Connector Contacts

Номер на артикул на RS: 798-0821Марка: Molex№ по каталога на производителя: 63825-7100
brand-logo

Технически документи

Спецификации

Brand

Molex

Wire Size AWG

16 → 12AWG

Product Type

Crimp Tool

For Use With

Mega-Fit Connector Contacts

Operation

Hand

Ratcheting

Yes

Детайли за продукта

Mega-Fit Tooling

This Molex Meg-Fit Crimp Tool is for use with the Terminal Contacts, see stock number 797-5920 .

Molex Mega-Fit 5.7 mm Pitch Series

The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.

Може да се интересувате от
RS PRO 6 in, 150 mm Steel Imperial, Metric Ruler
€ 2,91Всеки (ex VAT)

P.O.A.

Molex Hand Ratcheting Crimp Tool for Mega-Fit Connector Contacts

P.O.A.

Molex Hand Ratcheting Crimp Tool for Mega-Fit Connector Contacts

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 6 in, 150 mm Steel Imperial, Metric Ruler
€ 2,91Всеки (ex VAT)

Технически документи

Спецификации

Brand

Molex

Wire Size AWG

16 → 12AWG

Product Type

Crimp Tool

For Use With

Mega-Fit Connector Contacts

Operation

Hand

Ratcheting

Yes

Детайли за продукта

Mega-Fit Tooling

This Molex Meg-Fit Crimp Tool is for use with the Terminal Contacts, see stock number 797-5920 .

Molex Mega-Fit 5.7 mm Pitch Series

The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.

Може да се интересувате от
RS PRO 6 in, 150 mm Steel Imperial, Metric Ruler
€ 2,91Всеки (ex VAT)