Molex Crimp Extraction Tool, HANDTOOL Series, Plug, Receptacle Contact, Contact size 18 → 14AWG

Технически документи
Спецификации
Brand
MolexTool Type
Extraction Tool
Contact Type
Plug, Receptacle
Contact Size
18 → 14AWG
Series
HANDTOOL
Series Number
T0201
Distrelec Product Id
18049160
Страна на произход
United States
Детайли за продукта
Sabre Contacts & Tooling
Four points of electrical contact for greater contact reliability
14-18 awg
Hand Crimp Tool for Sabre Flat Blade Crimp Terminals
Activation/Deactivation Tool to be used with 43178 Wire to Wire Terminal Series.
Extraction Tool used to extract terminals from housings.
Standards
UL E29179 and UL1950 ; CSA LR19980
Molex Sabre Series
€ 34,63
€ 34,63 Всеки (ex VAT)
1
€ 34,63
€ 34,63 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 34,63 |
5+ | € 31,57 |
Технически документи
Спецификации
Brand
MolexTool Type
Extraction Tool
Contact Type
Plug, Receptacle
Contact Size
18 → 14AWG
Series
HANDTOOL
Series Number
T0201
Distrelec Product Id
18049160
Страна на произход
United States
Детайли за продукта
Sabre Contacts & Tooling
Four points of electrical contact for greater contact reliability
14-18 awg
Hand Crimp Tool for Sabre Flat Blade Crimp Terminals
Activation/Deactivation Tool to be used with 43178 Wire to Wire Terminal Series.
Extraction Tool used to extract terminals from housings.
Standards
UL E29179 and UL1950 ; CSA LR19980