Molex Crimp Extraction Tool, HANDTOOL Series, Contact size 22 → 14AWG

Номер на артикул на RS: 511-0089Марка: Molex№ по каталога на производителя: 63813-1500Distrelec Article No.: 18049169
brand-logo

Технически документи

Спецификации

Brand

Molex

Tool Type

Extraction Tool

Contact Size

22 → 14AWG

Series

HANDTOOL

Series Number

207121

Страна на произход

United States

Детайли за продукта

MX150L and MX150 Terminal Tooling

This range of Molex Hand Crimp tools are suitable for MX150 and MX150L Sealed Rectangular Connector (SRC) system contacts. A full cycle with ratcheting action for a complete crimp is provide by these T9999 Series hand tools. The Type 4A Crimper has an ergonomic handle design with simple contact positioning.

Molex MX150L Sealed Connector System

Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.

Информацията за складовите наличности временно не е налична.

€ 35,11

€ 35,11 Всеки (ex VAT)

Molex Crimp Extraction Tool, HANDTOOL Series, Contact size 22 → 14AWG

€ 35,11

€ 35,11 Всеки (ex VAT)

Molex Crimp Extraction Tool, HANDTOOL Series, Contact size 22 → 14AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 35,11
5 - 9€ 30,90
10+€ 29,67

Технически документи

Спецификации

Brand

Molex

Tool Type

Extraction Tool

Contact Size

22 → 14AWG

Series

HANDTOOL

Series Number

207121

Страна на произход

United States

Детайли за продукта

MX150L and MX150 Terminal Tooling

This range of Molex Hand Crimp tools are suitable for MX150 and MX150L Sealed Rectangular Connector (SRC) system contacts. A full cycle with ratcheting action for a complete crimp is provide by these T9999 Series hand tools. The Type 4A Crimper has an ergonomic handle design with simple contact positioning.

Molex MX150L Sealed Connector System

Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.