Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex Insertion Tool, T9999 Series, Pin, Socket Contact

Номер на артикул на RS: 822-7711Марка: Molex№ по каталога на производителя: 63812-0800
brand-logo

Технически документи

Спецификации

Brand

Molex

Tool Type

Insertion Tool

Contact Type

Pin, Socket

Series

T9999

Series Number

63812

Страна на произход

United States

Детайли за продукта

Molex PremiumGrade T9999 Tooling

Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

Информацията за складовите наличности временно не е налична.

€ 106,28

€ 106,28 Всеки (ex VAT)

Molex Insertion Tool, T9999 Series, Pin, Socket Contact

€ 106,28

€ 106,28 Всеки (ex VAT)

Molex Insertion Tool, T9999 Series, Pin, Socket Contact
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 106,28
5+€ 101,49

Технически документи

Спецификации

Brand

Molex

Tool Type

Insertion Tool

Contact Type

Pin, Socket

Series

T9999

Series Number

63812

Страна на произход

United States

Детайли за продукта

Molex PremiumGrade T9999 Tooling

Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG