Molex Right Angle, SMT, Socket Type Mini AB Type 2.0 USB Connector

Номер на артикул на RS: 515-2027PМарка: Molex№ по каталога на производителя: 56579-0576
brand-logo
Преглед на всички в USB конектори

Технически документи

Спецификации

Brand

Molex

Gender

Female

Mounting Type

Surface Mount

USB Type

Mini AB Type

Termination Method

Solder

USB Version

2.0

Body Orientation

Right Angle

Current Rating

1.0A

Voltage Rating

30.0 V

Series

On-The-Go

Contact Material

Copper Alloy

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C

Series Number

56579

Страна на произход

China

Детайли за продукта

USB On-The-Go (OTG)

These Molex range of USB OTG (On-the-Go) connectors are compatible with the On-The-Go supplement (Rev. 1.0) to the USB 2.0 specification. The needs of various portable and mobile equipment are met by these Molex OTG USB connectors by operating at speeds up to 480 Mbps coupled with a compact light-weight design.

Ranging from male to female, the mini USB connector also comes in USB types A, AB B and Mini B. They feature a 5-pin pitch, this reduces the mounting space required making them very versatile.

Features and Benefits

• They are about one-eighth the size of a standard USB-B connector Excellent RFI/EMI performance.
• 5-pin design (one ID pin).
• Through-hole and SMT versions available.
• Cable assemblies available.
• Voltage Rating of 30V.
• Current Rating of 1A.
• Expected Life Cycles are 5000.

Molex USB Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 248,84

€ 1,991 Each (Supplied on a Reel) (ex VAT)

Molex Right Angle, SMT, Socket Type Mini AB Type 2.0 USB Connector
Изберете тип опаковка

€ 248,84

€ 1,991 Each (Supplied on a Reel) (ex VAT)

Molex Right Angle, SMT, Socket Type Mini AB Type 2.0 USB Connector

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Ролка
125 - 370€ 1,991€ 9,95
375 - 995€ 1,911€ 9,55
1000 - 1995€ 1,835€ 9,18
2000+€ 1,762€ 8,81

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Molex

Gender

Female

Mounting Type

Surface Mount

USB Type

Mini AB Type

Termination Method

Solder

USB Version

2.0

Body Orientation

Right Angle

Current Rating

1.0A

Voltage Rating

30.0 V

Series

On-The-Go

Contact Material

Copper Alloy

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C

Series Number

56579

Страна на произход

China

Детайли за продукта

USB On-The-Go (OTG)

These Molex range of USB OTG (On-the-Go) connectors are compatible with the On-The-Go supplement (Rev. 1.0) to the USB 2.0 specification. The needs of various portable and mobile equipment are met by these Molex OTG USB connectors by operating at speeds up to 480 Mbps coupled with a compact light-weight design.

Ranging from male to female, the mini USB connector also comes in USB types A, AB B and Mini B. They feature a 5-pin pitch, this reduces the mounting space required making them very versatile.

Features and Benefits

• They are about one-eighth the size of a standard USB-B connector Excellent RFI/EMI performance.
• 5-pin design (one ID pin).
• Through-hole and SMT versions available.
• Cable assemblies available.
• Voltage Rating of 30V.
• Current Rating of 1A.
• Expected Life Cycles are 5000.

Molex USB Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от