Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex DuraClik ISL Series Female Crimp Terminal, 22AWG Max

Номер на артикул на RS: 910-6930Марка: Molex№ по каталога на производителя: 560124-0101
brand-logo

Технически документи

Спецификации

Brand

Molex

Gender

Female

For Use With

DuraClik ISL Connector Housing

Series

DuraClik ISL

Maximum Wire Size mm²

0.35mm²

Contact Plating

Tin

Maximum Wire Size AWG

22AWG

Contact Material

Copper Alloy

Series Number

560124

Страна на произход

Korea, Republic Of

Детайли за продукта

Molex 2.0mm DuraClik ISL Crimp Terminals - 560124 Series

560124 series DuraClik crimp receptacle terminals for use in 2.0mm DuraClik ISL receptacle housings. These DuraClik ISL crimp receptacles have a wire size range of AWG 22 and are tin plated.

2.0mm Wire to Board - Molex DuraClik™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,16

€ 0,042 Each (In a Pack of 100) (ex VAT)

Molex DuraClik ISL Series Female Crimp Terminal, 22AWG Max

€ 4,16

€ 0,042 Each (In a Pack of 100) (ex VAT)

Molex DuraClik ISL Series Female Crimp Terminal, 22AWG Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Gender

Female

For Use With

DuraClik ISL Connector Housing

Series

DuraClik ISL

Maximum Wire Size mm²

0.35mm²

Contact Plating

Tin

Maximum Wire Size AWG

22AWG

Contact Material

Copper Alloy

Series Number

560124

Страна на произход

Korea, Republic Of

Детайли за продукта

Molex 2.0mm DuraClik ISL Crimp Terminals - 560124 Series

560124 series DuraClik crimp receptacle terminals for use in 2.0mm DuraClik ISL receptacle housings. These DuraClik ISL crimp receptacles have a wire size range of AWG 22 and are tin plated.

2.0mm Wire to Board - Molex DuraClik™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more