Технически документи
Спецификации
Brand
MolexGender
Female
For Use With
DuraClik ISL Connector Housing
Series
DuraClik ISL
Maximum Wire Size mm²
0.35mm²
Contact Plating
Tin
Maximum Wire Size AWG
22AWG
Contact Material
Copper Alloy
Series Number
560124
Страна на произход
Korea, Republic Of
Детайли за продукта
Molex 2.0mm DuraClik ISL Crimp Terminals - 560124 Series
560124 series DuraClik crimp receptacle terminals for use in 2.0mm DuraClik ISL receptacle housings. These DuraClik ISL crimp receptacles have a wire size range of AWG 22 and are tin plated.
2.0mm Wire to Board - Molex DuraClik™ Series
€ 299,19
€ 0,02 Each (On a Reel of 15000) (ex VAT)
15000
€ 299,19
€ 0,02 Each (On a Reel of 15000) (ex VAT)
15000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MolexGender
Female
For Use With
DuraClik ISL Connector Housing
Series
DuraClik ISL
Maximum Wire Size mm²
0.35mm²
Contact Plating
Tin
Maximum Wire Size AWG
22AWG
Contact Material
Copper Alloy
Series Number
560124
Страна на произход
Korea, Republic Of
Детайли за продукта
Molex 2.0mm DuraClik ISL Crimp Terminals - 560124 Series
560124 series DuraClik crimp receptacle terminals for use in 2.0mm DuraClik ISL receptacle housings. These DuraClik ISL crimp receptacles have a wire size range of AWG 22 and are tin plated.