Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex SlimStack Series Straight Surface Mount PCB Header, 100 Contact(s), 0.64mm Pitch, 2 Row(s), Shrouded

Номер на артикул на RS: 821-6042Марка: Molex№ по каталога на производителя: 55091-1074
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

Molex

Series

SLIMSTACK

Pitch

0.64mm

Number Of Contacts

100

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Series Number

55091

Current Rating

500.0mA

Voltage Rating

100.0 V

Детайли за продукта

Molex 0.635mm Slimstack SMT Dual Row Vertical Stacking Board to Board Headers, 55091 Series

0.635mm Slimstack SMT dual row vertical stacking board to board headers which will have a stack height of 6 mm when mated with 52885 Series Receptacles, see stock number 720-6384 typically.

0.635mm Board to Board Molex

The Molex SlimStack 0.635 mm pitch range of Micro SMT stacking connectors provide space-saving solutions for various applications. Gold plated contacts with a long swipe length give high reliability and friction locking for mating retention are all features of the Molex SlimStack range.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,40

€ 7,40 Всеки (ex VAT)

Molex SlimStack Series Straight Surface Mount PCB Header, 100 Contact(s), 0.64mm Pitch, 2 Row(s), Shrouded

€ 7,40

€ 7,40 Всеки (ex VAT)

Molex SlimStack Series Straight Surface Mount PCB Header, 100 Contact(s), 0.64mm Pitch, 2 Row(s), Shrouded
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 7,40
10 - 49€ 6,07
50 - 99€ 5,55
100 - 199€ 5,20
200+€ 4,82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Series

SLIMSTACK

Pitch

0.64mm

Number Of Contacts

100

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Series Number

55091

Current Rating

500.0mA

Voltage Rating

100.0 V

Детайли за продукта

Molex 0.635mm Slimstack SMT Dual Row Vertical Stacking Board to Board Headers, 55091 Series

0.635mm Slimstack SMT dual row vertical stacking board to board headers which will have a stack height of 6 mm when mated with 52885 Series Receptacles, see stock number 720-6384 typically.

0.635mm Board to Board Molex

The Molex SlimStack 0.635 mm pitch range of Micro SMT stacking connectors provide space-saving solutions for various applications. Gold plated contacts with a long swipe length give high reliability and friction locking for mating retention are all features of the Molex SlimStack range.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more