Технически документи
Спецификации
Brand
MolexGender
Female
Mounting Type
Through Hole
USB Type
Mini
Termination Method
Solder
USB Version
2.0
Body Orientation
Right Angle
Number of Ports
1
Current Rating
1.0A
Voltage Rating
30.0 V
Series
54819
Contact Material
Copper Alloy
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+85°C
Orientation
Straight
Series Number
54819
Страна на произход
China
€ 141,02
€ 0,94 Each (In a Tray of 150) (ex VAT)
150
€ 141,02
€ 0,94 Each (In a Tray of 150) (ex VAT)
150
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тава |
---|---|---|
150 - 600 | € 0,94 | € 141,02 |
750 - 1350 | € 0,87 | € 130,50 |
1500 - 2100 | € 0,743 | € 111,42 |
2250 - 2850 | € 0,724 | € 108,57 |
3000+ | € 0,705 | € 105,72 |
Технически документи
Спецификации
Brand
MolexGender
Female
Mounting Type
Through Hole
USB Type
Mini
Termination Method
Solder
USB Version
2.0
Body Orientation
Right Angle
Number of Ports
1
Current Rating
1.0A
Voltage Rating
30.0 V
Series
54819
Contact Material
Copper Alloy
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+85°C
Orientation
Straight
Series Number
54819
Страна на произход
China