Molex SlimStack Series Straight Surface Mount PCB Socket, 16-Contact, 2-Row, 0.5mm Pitch, Solder Termination

Номер на артикул на RS: 720-6511Марка: Molex№ по каталога на производителя: 54722-0164
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

16

Number Of Rows

2

Pitch

0.5mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Voltage Rating

50 V

Series

SLIMSTACK

Contact Material

Bronze

Series Number

54722

Страна на произход

China

Детайли за продукта

SlimStack™ Micro SMT Stacking Connectors

SlimStack™ Plugs and Receptacles available in stacking heights of:
1.5mm SlimStack™ Receptacles Series 54722 and Plugs Series 55560
3.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53748
4.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53916

Gold plated contacts for high reliability connectivity
High density capability
Secure retention against shock and vibration

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,63

€ 0,727 Each (In a Pack of 5) (ex VAT)

Molex SlimStack Series Straight Surface Mount PCB Socket, 16-Contact, 2-Row, 0.5mm Pitch, Solder Termination
Изберете тип опаковка

€ 3,63

€ 0,727 Each (In a Pack of 5) (ex VAT)

Molex SlimStack Series Straight Surface Mount PCB Socket, 16-Contact, 2-Row, 0.5mm Pitch, Solder Termination
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

16

Number Of Rows

2

Pitch

0.5mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Voltage Rating

50 V

Series

SLIMSTACK

Contact Material

Bronze

Series Number

54722

Страна на произход

China

Детайли за продукта

SlimStack™ Micro SMT Stacking Connectors

SlimStack™ Plugs and Receptacles available in stacking heights of:
1.5mm SlimStack™ Receptacles Series 54722 and Plugs Series 55560
3.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53748
4.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53916

Gold plated contacts for high reliability connectivity
High density capability
Secure retention against shock and vibration

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от