Molex, Easy-On, 54132 0.5mm Pitch 33 Way Right Angle FPC Connector, ZIF Bottom Contact

Номер на артикул на RS: 788-3607PМарка: Molex№ по каталога на производителя: 541323333
brand-logo
Преглед на всички в FPC конектори

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

33

Contact Material

Phosphor Bronze

Pitch

0.5mm

Termination Type

ZIF Bottom Contact

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V

Series

Easy-On

Series Number

54132

Number Of Rows

1

Termination Method

Solder

Contact Plating

Silver

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Molex, Easy-On, 54132 0.5mm Pitch 33 Way Right Angle FPC Connector, ZIF Bottom Contact
Изберете тип опаковка

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Molex, Easy-On, 54132 0.5mm Pitch 33 Way Right Angle FPC Connector, ZIF Bottom Contact

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

33

Contact Material

Phosphor Bronze

Pitch

0.5mm

Termination Type

ZIF Bottom Contact

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V

Series

Easy-On

Series Number

54132

Number Of Rows

1

Termination Method

Solder

Contact Plating

Silver

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more