Molex, FFC/FPC SMT, 54132 0.5mm Pitch 40 Way Right Angle Female FPC Connector, ZIF Bottom Contact

Номер на артикул на RS: 167-1936Марка: Molex№ по каталога на производителя: 54132-4062
brand-logo
Преглед на всички в FPC конектори

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

40

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Bottom Contact

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V

Series

FFC/FPC SMT

Series Number

54132

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Housing Material

Nylon

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 527,65

€ 1,018 Each (On a Reel of 1500) (ex VAT)

Molex, FFC/FPC SMT, 54132 0.5mm Pitch 40 Way Right Angle Female FPC Connector, ZIF Bottom Contact

€ 1 527,65

€ 1,018 Each (On a Reel of 1500) (ex VAT)

Molex, FFC/FPC SMT, 54132 0.5mm Pitch 40 Way Right Angle Female FPC Connector, ZIF Bottom Contact
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

40

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Bottom Contact

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V

Series

FFC/FPC SMT

Series Number

54132

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Housing Material

Nylon

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more