Технически документи
Спецификации
Brand
MolexNumber Of Contacts
40
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
ZIF Top Contact
Contact Position
Top
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 V
Series
Slider
Series Number
54104
Number Of Rows
1
Contact Plating
Gold
Termination Method
Solder
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Housing Material
Thermoplastic
Страна на произход
Malaysia
Детайли за продукта
Molex Easy On 0.5 mm ZIF Right Angle SMT FPC Connectors - 52435, 52745, 52746 and 54104 Series
Easy On 52435, 52745, 52746 and 54104 series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The 52746 series FPC connectors have hinged actuators that allow easier insertion of the FPC. The connector contacts are top aligned and are designed to move with the cable when it is pulled up or down. This feature helps provide a secure contact retention force and ensures that electrical contact is maintained. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints.
Features and Benefits
Space saving design
ZIF for repeat cycling with minimum wear
Slide type actuator for easy insertion and secure connection of FPC
Movable contacts for secure contact retention
Solder tabs for secure retention on PCB and strain relief
Product Application Information
FPC connectors are an extremely compact and reliable interconnection technology designed for use in signal and data applications that require high density flat flex for complex wiring harness. These Easy On ZIF FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.
0.5mm FFC - Molex
€ 482,67
€ 2,413 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
200
€ 482,67
€ 2,413 Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Ролка)
200
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Ролка |
---|---|---|
200 - 740 | € 2,413 | € 24,13 |
750 - 2990 | € 2,071 | € 20,71 |
3000 - 5990 | € 1,931 | € 19,31 |
6000+ | € 1,843 | € 18,43 |
Технически документи
Спецификации
Brand
MolexNumber Of Contacts
40
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
ZIF Top Contact
Contact Position
Top
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 V
Series
Slider
Series Number
54104
Number Of Rows
1
Contact Plating
Gold
Termination Method
Solder
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Housing Material
Thermoplastic
Страна на произход
Malaysia
Детайли за продукта
Molex Easy On 0.5 mm ZIF Right Angle SMT FPC Connectors - 52435, 52745, 52746 and 54104 Series
Easy On 52435, 52745, 52746 and 54104 series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The 52746 series FPC connectors have hinged actuators that allow easier insertion of the FPC. The connector contacts are top aligned and are designed to move with the cable when it is pulled up or down. This feature helps provide a secure contact retention force and ensures that electrical contact is maintained. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints.
Features and Benefits
Space saving design
ZIF for repeat cycling with minimum wear
Slide type actuator for easy insertion and secure connection of FPC
Movable contacts for secure contact retention
Solder tabs for secure retention on PCB and strain relief
Product Application Information
FPC connectors are an extremely compact and reliable interconnection technology designed for use in signal and data applications that require high density flat flex for complex wiring harness. These Easy On ZIF FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.