Molex 6 Way Right Angle Surface Mount Firewire Connector, Socket

Технически документи
Спецификации
Brand
MolexGender
Female
Number Of Contacts
6
Mounting Type
Surface Mount
Body Orientation
Right Angle
Contact Material
Brass, Phosphor Bronze
Contact Plating
Gold, Tin
Current Rating
1.5A
Voltage Rating
40 V
Termination Method
Solder
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Series Number
53462
Страна на произход
Japan
€ 1 422,59
€ 4,742 Each (On a Reel of 300) (ex VAT)
300
€ 1 422,59
€ 4,742 Each (On a Reel of 300) (ex VAT)
Информацията за складовите наличности временно не е налична.
300
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MolexGender
Female
Number Of Contacts
6
Mounting Type
Surface Mount
Body Orientation
Right Angle
Contact Material
Brass, Phosphor Bronze
Contact Plating
Gold, Tin
Current Rating
1.5A
Voltage Rating
40 V
Termination Method
Solder
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Series Number
53462
Страна на произход
Japan