Molex 6 Way Right Angle Through Hole Firewire Connector, Socket

Технически документи
Спецификации
Brand
MolexGender
Female
Number Of Contacts
6
Mounting Type
Through Hole
Body Orientation
Right Angle
Contact Material
Brass
Contact Plating
Gold, Tin
Current Rating
1.5A
Voltage Rating
125 Vrms ac/dc
Termination Method
Solder
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Series Number
53460
Страна на произход
China
€ 297,35
€ 3,717 Each (In a Tray of 80) (ex VAT)
80
€ 297,35
€ 3,717 Each (In a Tray of 80) (ex VAT)
Информацията за складовите наличности временно не е налична.
80
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MolexGender
Female
Number Of Contacts
6
Mounting Type
Through Hole
Body Orientation
Right Angle
Contact Material
Brass
Contact Plating
Gold, Tin
Current Rating
1.5A
Voltage Rating
125 Vrms ac/dc
Termination Method
Solder
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Series Number
53460
Страна на произход
China