Molex Mini-Lock Series Straight Through Hole PCB Header, 3 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

Номер на артикул на RS: 720-6407Марка: Molex№ по каталога на производителя: 53375-0310
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

Molex

Series

MINI-LOCK

Pitch

2.5mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Current Rating

3.0A

Series Number

53375

Voltage Rating

250.0 V

Страна на произход

Korea, Republic Of

Детайли за продукта

MIni-Lock Headers, 53375 Series

These Molex Mini-Lock 53375 Series Headers are able to accept positive or friction lock housings, their high walls help guiding as well as protecting the terminals. The kinked PC tails of these Mini-Lock Headers give a more secure retention onto the PCB.
Mates with housings 51103 Series

2.5mm Wire to Board or Wire - Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2,16

€ 0,216 Each (In a Pack of 10) (ex VAT)

Molex Mini-Lock Series Straight Through Hole PCB Header, 3 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
Изберете тип опаковка

€ 2,16

€ 0,216 Each (In a Pack of 10) (ex VAT)

Molex Mini-Lock Series Straight Through Hole PCB Header, 3 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Series

MINI-LOCK

Pitch

2.5mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Current Rating

3.0A

Series Number

53375

Voltage Rating

250.0 V

Страна на произход

Korea, Republic Of

Детайли за продукта

MIni-Lock Headers, 53375 Series

These Molex Mini-Lock 53375 Series Headers are able to accept positive or friction lock housings, their high walls help guiding as well as protecting the terminals. The kinked PC tails of these Mini-Lock Headers give a more secure retention onto the PCB.
Mates with housings 51103 Series

2.5mm Wire to Board or Wire - Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more