Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex Micro-Latch Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

Номер на артикул на RS: 797-6636Марка: Molex№ по каталога на производителя: 53254-0870
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

Molex

Series

MICRO-LATCH

Pitch

2.0mm

Number Of Contacts

8

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

2.0A

Series Number

53254

Voltage Rating

125.0 V

Страна на произход

Malaysia

Детайли за продукта

Right Angle Headers, 53254 Series

These Molex Micro-Latch 2.0 mm pitch Right Angle 53254 Series Pin Headers with a three-sided shroud mate with 51065 Series Housings typical stock number 688-2603 .

2.0mm Wire to Board Molex Micro-Latch

This system applies a friction lock mechanism where the noses on receptacle housings slide into the header wall openings. This ensures a durable mating and a protection of the electrical circuitry.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,95

€ 0,295 Each (In a Pack of 10) (ex VAT)

Molex Micro-Latch Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
Изберете тип опаковка

€ 2,95

€ 0,295 Each (In a Pack of 10) (ex VAT)

Molex Micro-Latch Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 240€ 0,295€ 2,95
250 - 990€ 0,26€ 2,60
1000 - 4990€ 0,208€ 2,08
5000 - 9990€ 0,203€ 2,03
10000+€ 0,198€ 1,98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Molex

Series

MICRO-LATCH

Pitch

2.0mm

Number Of Contacts

8

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

2.0A

Series Number

53254

Voltage Rating

125.0 V

Страна на произход

Malaysia

Детайли за продукта

Right Angle Headers, 53254 Series

These Molex Micro-Latch 2.0 mm pitch Right Angle 53254 Series Pin Headers with a three-sided shroud mate with 51065 Series Housings typical stock number 688-2603 .

2.0mm Wire to Board Molex Micro-Latch

This system applies a friction lock mechanism where the noses on receptacle housings slide into the header wall openings. This ensures a durable mating and a protection of the electrical circuitry.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от