Molex Micro-Latch Series Vertical Through Hole PCB Header, 4 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

Номер на артикул на RS: 688-3286Марка: Molex№ по каталога на производителя: 53253-0470Distrelec Article No.: 30161962
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

Molex

Series

MICRO-LATCH

Pitch

2.0mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Through Hole

Contact Plating

Tin

Contact Material

Brass

Current Rating

2.0A

Series Number

53253

Voltage Rating

125.0 V

Детайли за продукта

Headers, 53253 Series

Mates with 51065 Series housings typical stock number 688-2603
Use with 50212 Series terminals typical stock number 679-4691
Kinked PC tails
Three-sided shroud

2.0mm Wire to Board Molex Micro-Latch

This system applies a friction lock mechanism where the noses on receptacle housings slide into the header wall openings. This ensures a durable mating and a protection of the electrical circuitry.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1,54

€ 0,309 Each (In a Pack of 5) (ex VAT)

Molex Micro-Latch Series Vertical Through Hole PCB Header, 4 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
Изберете тип опаковка

€ 1,54

€ 0,309 Each (In a Pack of 5) (ex VAT)

Molex Micro-Latch Series Vertical Through Hole PCB Header, 4 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 120€ 0,309€ 1,54
125 - 245€ 0,213€ 1,06
250 - 495€ 0,203€ 1,02
500 - 995€ 0,194€ 0,97
1000+€ 0,187€ 0,94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Series

MICRO-LATCH

Pitch

2.0mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Through Hole

Contact Plating

Tin

Contact Material

Brass

Current Rating

2.0A

Series Number

53253

Voltage Rating

125.0 V

Детайли за продукта

Headers, 53253 Series

Mates with 51065 Series housings typical stock number 688-2603
Use with 50212 Series terminals typical stock number 679-4691
Kinked PC tails
Three-sided shroud

2.0mm Wire to Board Molex Micro-Latch

This system applies a friction lock mechanism where the noses on receptacle housings slide into the header wall openings. This ensures a durable mating and a protection of the electrical circuitry.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more