Molex 52991 Series Vertical Surface Mount PCB Socket, 80-Contact, 2-Row, 0.5mm Pitch, Solder Termination

Номер на артикул на RS: 205-6019Марка: Molex№ по каталога на производителя: 529910808
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

80

Number Of Rows

2

Pitch

0.5mm

Type

Receptacle

Mounting Type

Surface Mount

Body Orientation

Vertical

Termination Method

Solder

Series

52991

Series Number

SlimStack

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 28,17

€ 5,634 Each (Supplied as a Tape) (ex VAT)

Molex 52991 Series Vertical Surface Mount PCB Socket, 80-Contact, 2-Row, 0.5mm Pitch, Solder Termination
Изберете тип опаковка

€ 28,17

€ 5,634 Each (Supplied as a Tape) (ex VAT)

Molex 52991 Series Vertical Surface Mount PCB Socket, 80-Contact, 2-Row, 0.5mm Pitch, Solder Termination
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Лента
5 - 45€ 5,634€ 28,17
50 - 245€ 5,297€ 26,48
250 - 495€ 4,874€ 24,37
500 - 995€ 4,514€ 22,57
1000+€ 4,011€ 20,06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

80

Number Of Rows

2

Pitch

0.5mm

Type

Receptacle

Mounting Type

Surface Mount

Body Orientation

Vertical

Termination Method

Solder

Series

52991

Series Number

SlimStack

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more