Технически документи
Спецификации
Brand
MolexSeries
SPOX
Pitch
5.08mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
7.0A
Series Number
5281
Voltage Rating
250.0 V
Страна на произход
Korea, Republic Of
Детайли за продукта
Wire-to-Board Wafer Straight Type
5281-XXX
With lock
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
€ 1,29
€ 0,129 Each (In a Pack of 10) (ex VAT)
10
€ 1,29
€ 0,129 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 0,129 | € 1,29 |
100 - 240 | € 0,124 | € 1,24 |
250 - 490 | € 0,123 | € 1,23 |
500 - 990 | € 0,121 | € 1,21 |
1000+ | € 0,116 | € 1,16 |
Технически документи
Спецификации
Brand
MolexSeries
SPOX
Pitch
5.08mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
7.0A
Series Number
5281
Voltage Rating
250.0 V
Страна на произход
Korea, Republic Of
Детайли за продукта
Wire-to-Board Wafer Straight Type
5281-XXX
With lock
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.