Технически документи
Спецификации
Brand
MolexNumber Of Contacts
6
Contact Material
Phosphor Bronze
Pitch
1mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
Vertical Contact
Body Orientation
Straight
Series
Easy-On
Series Number
52808
Number Of Rows
1
Termination Method
Solder
Contact Plating
Tin Bismuth over Nickel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Housing Material
PSU
Страна на произход
Malaysia
Детайли за продукта
Molex 1.00 mm Non-ZIF SMT FPC Connectors - 52808 Series
52808 series Non-ZIF SMT vertical mount FPC connectors with a 1.00 mm pitch and contacts on one side. The housings of these FPC connectors are chamfered in one corner to ensure correct orientation of the FPC. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. The staggered contact design makes the soldering of these FPC connectors onto the PCB easier
Features and Benefits
Space saving design
Chamfered housings orientation of FPC
Movable contacts for secure contact retention
Staggered contact design for easy soldering
Product Application Information
FPC connectors are an extremely compact and reliable interconnection technology designed for use in signal and data applications that require high density flat flex for complex wiring harness. These FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.
1.0mm FFC/FPC Connectors – Molex
€ 3,74
€ 0,748 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 3,74
€ 0,748 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 95 | € 0,748 | € 3,74 |
100 - 370 | € 0,514 | € 2,57 |
375 - 1495 | € 0,496 | € 2,48 |
1500 - 2995 | € 0,475 | € 2,37 |
3000+ | € 0,458 | € 2,29 |
Технически документи
Спецификации
Brand
MolexNumber Of Contacts
6
Contact Material
Phosphor Bronze
Pitch
1mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
Vertical Contact
Body Orientation
Straight
Series
Easy-On
Series Number
52808
Number Of Rows
1
Termination Method
Solder
Contact Plating
Tin Bismuth over Nickel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Housing Material
PSU
Страна на произход
Malaysia
Детайли за продукта
Molex 1.00 mm Non-ZIF SMT FPC Connectors - 52808 Series
52808 series Non-ZIF SMT vertical mount FPC connectors with a 1.00 mm pitch and contacts on one side. The housings of these FPC connectors are chamfered in one corner to ensure correct orientation of the FPC. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. The staggered contact design makes the soldering of these FPC connectors onto the PCB easier
Features and Benefits
Space saving design
Chamfered housings orientation of FPC
Movable contacts for secure contact retention
Staggered contact design for easy soldering
Product Application Information
FPC connectors are an extremely compact and reliable interconnection technology designed for use in signal and data applications that require high density flat flex for complex wiring harness. These FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.