Molex, Slider, 52745 0.5mm Pitch 12 Way Right Angle Female FPC Connector, Solder

Номер на артикул на RS: 207-6871Марка: Molex№ по каталога на производителя: 527451097Distrelec Article No.: 30161930
brand-logo
Преглед на всички в FPC конектори

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

12

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Solder

Body Orientation

Right Angle

Series

Slider

Series Number

52745

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 591,41

€ 0,591 Each (On a Reel of 1000) (ex VAT)

Molex, Slider, 52745 0.5mm Pitch 12 Way Right Angle Female FPC Connector, Solder

€ 591,41

€ 0,591 Each (On a Reel of 1000) (ex VAT)

Molex, Slider, 52745 0.5mm Pitch 12 Way Right Angle Female FPC Connector, Solder
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

12

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Solder

Body Orientation

Right Angle

Series

Slider

Series Number

52745

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more