Технически документи
Спецификации
Brand
MolexNumber Of Contacts
8
Contact Material
Phosphor Bronze
Pitch
0.5mm
Termination Type
ZIF Top Contact
Body Orientation
Straight
Current Rating
500mA
Voltage Rating
50 V
Series
Easy On
Series Number
52745
Number Of Rows
1
Termination Method
Solder
Contact Plating
Gold
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Housing Material
PP
Страна на произход
Japan
Детайли за продукта
Molex Easy On 0.5 mm ZIF Right Angle SMT FPC Connectors - 52435, 52745, 52746 and 54104 Series
Easy On 52435, 52745, 52746 and 54104 series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The 52746 series FPC connectors have hinged actuators that allow easier insertion of the FPC. The connector contacts are top aligned and are designed to move with the cable when it is pulled up or down. This feature helps provide a secure contact retention force and ensures that electrical contact is maintained. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints.
Features and Benefits
Space saving design
ZIF for repeat cycling with minimum wear
Slide type actuator for easy insertion and secure connection of FPC
Movable contacts for secure contact retention
Solder tabs for secure retention on PCB and strain relief
Product Application Information
FPC connectors are an extremely compact and reliable interconnection technology designed for use in signal and data applications that require high density flat flex for complex wiring harness. These Easy On ZIF FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.
0.5mm FFC - Molex
€ 7,54
€ 1,509 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 7,54
€ 1,509 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 120 | € 1,509 | € 7,54 |
125 - 495 | € 1,145 | € 5,73 |
500 - 2495 | € 1,018 | € 5,09 |
2500 - 4995 | € 0,979 | € 4,89 |
5000+ | € 0,936 | € 4,68 |
Технически документи
Спецификации
Brand
MolexNumber Of Contacts
8
Contact Material
Phosphor Bronze
Pitch
0.5mm
Termination Type
ZIF Top Contact
Body Orientation
Straight
Current Rating
500mA
Voltage Rating
50 V
Series
Easy On
Series Number
52745
Number Of Rows
1
Termination Method
Solder
Contact Plating
Gold
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Housing Material
PP
Страна на произход
Japan
Детайли за продукта
Molex Easy On 0.5 mm ZIF Right Angle SMT FPC Connectors - 52435, 52745, 52746 and 54104 Series
Easy On 52435, 52745, 52746 and 54104 series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The 52746 series FPC connectors have hinged actuators that allow easier insertion of the FPC. The connector contacts are top aligned and are designed to move with the cable when it is pulled up or down. This feature helps provide a secure contact retention force and ensures that electrical contact is maintained. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints.
Features and Benefits
Space saving design
ZIF for repeat cycling with minimum wear
Slide type actuator for easy insertion and secure connection of FPC
Movable contacts for secure contact retention
Solder tabs for secure retention on PCB and strain relief
Product Application Information
FPC connectors are an extremely compact and reliable interconnection technology designed for use in signal and data applications that require high density flat flex for complex wiring harness. These Easy On ZIF FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.