Технически документи
Спецификации
Brand
MolexNumber Of Contacts
30
Contact Material
Phosphor Bronze
Pitch
1mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
ZIF Vertical Contact
Body Orientation
Straight
Current Rating
1A
Voltage Rating
125 V ac/dc
Series
Easy-On
Series Number
52610
Number Of Rows
1
Termination Method
Solder
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Housing Material
Nylon
Детайли за продукта
Molex 1.00 mm ZIF SMT FPC Connectors - 52207, 52271 and 52610 Series
Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The actuator of the 52271 series rotates 30° to allow easier FPC insertion. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. Solder tabs (or nails) on the base of the right angle mounting FPC connectors provide secure PCB retention and strain relief for the solder tail joints.
52207 series FPC connectors are right angle mount with top contacts
52271 series FPC connectors are right angle mount with bottom contacts
52610 series FPC connectors are vertical mount with contacts on one side
Features and Benefits
Space saving design
ZIF for repeat cycling with minimum wear
Slide type actuator for easy insertion and secure connection of FPC
Guides in housing for FPC alignment
Movable contacts for secure contact retention
Solder tabs for secure retention on PCB and strain relief (right angle versions only)
Product Application Information
These Easy On ZIF FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.
1.0mm FFC/FPC Connectors – Molex
€ 289,86
€ 1,449 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
200
€ 289,86
€ 1,449 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
200
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
200 - 740 | € 1,449 | € 14,49 |
750 - 2990 | € 1,392 | € 13,92 |
3000 - 5990 | € 1,336 | € 13,36 |
6000+ | € 1,282 | € 12,82 |
Технически документи
Спецификации
Brand
MolexNumber Of Contacts
30
Contact Material
Phosphor Bronze
Pitch
1mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
ZIF Vertical Contact
Body Orientation
Straight
Current Rating
1A
Voltage Rating
125 V ac/dc
Series
Easy-On
Series Number
52610
Number Of Rows
1
Termination Method
Solder
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Housing Material
Nylon
Детайли за продукта
Molex 1.00 mm ZIF SMT FPC Connectors - 52207, 52271 and 52610 Series
Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The actuator of the 52271 series rotates 30° to allow easier FPC insertion. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. Solder tabs (or nails) on the base of the right angle mounting FPC connectors provide secure PCB retention and strain relief for the solder tail joints.
52207 series FPC connectors are right angle mount with top contacts
52271 series FPC connectors are right angle mount with bottom contacts
52610 series FPC connectors are vertical mount with contacts on one side
Features and Benefits
Space saving design
ZIF for repeat cycling with minimum wear
Slide type actuator for easy insertion and secure connection of FPC
Guides in housing for FPC alignment
Movable contacts for secure contact retention
Solder tabs for secure retention on PCB and strain relief (right angle versions only)
Product Application Information
These Easy On ZIF FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.