Технически документи
Спецификации
Brand
MolexNumber Of Contacts
40
Number Of Rows
2
Pitch
0.8mm
Type
Board to Board
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
500mA
Voltage Rating
50 V
Contact Material
Bronze
Series Number
52465
Детайли за продукта
0.8mm Board to Board Receptacles, 52465 Series
A range of 0.8 mm pitch 52465 Series Board to Board SMT Receptacles.
Manufactures Part Numbers 52465-xx70 with Boss
Manufactures Part Numbers 52465-xx71 without Boss
670-2452 mates with 53309 or 53307 Series Plugs, see stock numbers 720-6393 or 797-8828 Right Angle or Vertical respectively.
0.8mm Board to Board Molex
€ 20,60
€ 4,119 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 20,60
€ 4,119 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 95 | € 4,119 | € 20,60 |
100 - 370 | € 3,283 | € 16,41 |
375 - 1495 | € 3,15 | € 15,75 |
1500 - 2995 | € 3,026 | € 15,13 |
3000+ | € 2,902 | € 14,51 |
Технически документи
Спецификации
Brand
MolexNumber Of Contacts
40
Number Of Rows
2
Pitch
0.8mm
Type
Board to Board
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
500mA
Voltage Rating
50 V
Contact Material
Bronze
Series Number
52465
Детайли за продукта
0.8mm Board to Board Receptacles, 52465 Series
A range of 0.8 mm pitch 52465 Series Board to Board SMT Receptacles.
Manufactures Part Numbers 52465-xx70 with Boss
Manufactures Part Numbers 52465-xx71 without Boss
670-2452 mates with 53309 or 53307 Series Plugs, see stock numbers 720-6393 or 797-8828 Right Angle or Vertical respectively.