Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex Straight Surface Mount PCB Socket, 26-Contact, 2-Row, 0.8mm Pitch, Solder Termination

Номер на артикул на RS: 670-2471Марка: Molex№ по каталога на производителя: 52465-2671
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

26

Number Of Rows

2

Pitch

0.8mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Voltage Rating

50 V

Contact Material

Bronze

Series Number

52465

Страна на произход

Japan

Детайли за продукта

0.8mm Board to Board Receptacles, 52465 Series

A range of 0.8 mm pitch 52465 Series Board to Board SMT Receptacles.
Manufactures Part Numbers 52465-xx70 with Boss
Manufactures Part Numbers 52465-xx71 without Boss

670-2452 mates with 53309 or 53307 Series Plugs, see stock numbers 720-6393 or 797-8828 Right Angle or Vertical respectively.

0.8mm Board to Board Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 10,01

€ 2,002 Each (In a Pack of 5) (ex VAT)

Molex Straight Surface Mount PCB Socket, 26-Contact, 2-Row, 0.8mm Pitch, Solder Termination
Изберете тип опаковка

€ 10,01

€ 2,002 Each (In a Pack of 5) (ex VAT)

Molex Straight Surface Mount PCB Socket, 26-Contact, 2-Row, 0.8mm Pitch, Solder Termination
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

26

Number Of Rows

2

Pitch

0.8mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Voltage Rating

50 V

Contact Material

Bronze

Series Number

52465

Страна на произход

Japan

Детайли за продукта

0.8mm Board to Board Receptacles, 52465 Series

A range of 0.8 mm pitch 52465 Series Board to Board SMT Receptacles.
Manufactures Part Numbers 52465-xx70 with Boss
Manufactures Part Numbers 52465-xx71 without Boss

670-2452 mates with 53309 or 53307 Series Plugs, see stock numbers 720-6393 or 797-8828 Right Angle or Vertical respectively.

0.8mm Board to Board Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от