Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex, Mizu-P25 Automotive Connector Socket Cable Mount 2 Way 52117-0241

Номер на артикул на RS: 797-8880Марка: Molex№ по каталога на производителя: 52117-0241
brand-logo

Технически документи

Спецификации

Brand

Molex

Type

Automotive Connector

Number Of Contacts

2

Gender

Female

Number Of Rows

1

Mounting Type

Cable Mount

Series

Mizu-P25

Width

9.7mm

Depth

15.7mm

Housing Material

PET

Series Number

52117

Страна на произход

Japan

Детайли за продукта

Mizu-P25 250 Volts Type IP67 Waterproof Receptacle - 52117 Series

These Molex Mizu-P25 IP67 72117 series Sealed Receptacles have an inner positive lock to provide secure connection.
For female Crimp Terminal contacts see stock number 797-8711 .

White Mizu-P25 part numbers end in 72117-xxx0
Black Mizu-P25 part numbers end in 72117-xxx1

Molex Splash Proof Range

The Molex Mizu-P25 Sealed Wire-to-Wire range of automotive connectors features a unique seal stopper to provide waterproof protection coupled with a low-insertion force. These Mizu-P25 connectors have friction locks to save space and protect the latch plus polarizing ribs for correct mating on assembly. The Mizu-P25 terminals have a spring-beam design to provide high-pressure with a small-deflection ideal for high-vibration applications. These Mizu-P25 connectors also meet the JIS DO203S2 waterproof compliant standards.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 12,44

€ 2,488 Each (In a Pack of 5) (ex VAT)

Molex, Mizu-P25 Automotive Connector Socket Cable Mount 2 Way 52117-0241
Изберете тип опаковка

€ 12,44

€ 2,488 Each (In a Pack of 5) (ex VAT)

Molex, Mizu-P25 Automotive Connector Socket Cable Mount 2 Way 52117-0241
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 2,488€ 12,44
25 - 95€ 2,201€ 11,00
100+€ 1,751€ 8,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Type

Automotive Connector

Number Of Contacts

2

Gender

Female

Number Of Rows

1

Mounting Type

Cable Mount

Series

Mizu-P25

Width

9.7mm

Depth

15.7mm

Housing Material

PET

Series Number

52117

Страна на произход

Japan

Детайли за продукта

Mizu-P25 250 Volts Type IP67 Waterproof Receptacle - 52117 Series

These Molex Mizu-P25 IP67 72117 series Sealed Receptacles have an inner positive lock to provide secure connection.
For female Crimp Terminal contacts see stock number 797-8711 .

White Mizu-P25 part numbers end in 72117-xxx0
Black Mizu-P25 part numbers end in 72117-xxx1

Molex Splash Proof Range

The Molex Mizu-P25 Sealed Wire-to-Wire range of automotive connectors features a unique seal stopper to provide waterproof protection coupled with a low-insertion force. These Mizu-P25 connectors have friction locks to save space and protect the latch plus polarizing ribs for correct mating on assembly. The Mizu-P25 terminals have a spring-beam design to provide high-pressure with a small-deflection ideal for high-vibration applications. These Mizu-P25 connectors also meet the JIS DO203S2 waterproof compliant standards.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more