Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex Female Crimp Connector Housing, 5mm Pitch, 2 Way, 1 Row

Номер на артикул на RS: 178-9479Марка: Molex№ по каталога на производителя: 52116-0240
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

2

Number Of Rows

1

Pitch

5mm

Gender

Female

Mounting Type

Cable Mount

For Use With

50038 Mizu-P25 Crimp Terminal

Length

12.4mm

Width

25.7mm

Housing Material

Polyester

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 13,58

€ 2,717 Each (In a Pack of 5) (ex VAT)

Molex Female Crimp Connector Housing, 5mm Pitch, 2 Way, 1 Row

€ 13,58

€ 2,717 Each (In a Pack of 5) (ex VAT)

Molex Female Crimp Connector Housing, 5mm Pitch, 2 Way, 1 Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 2,717€ 13,58
25 - 45€ 1,949€ 9,75
50 - 120€ 1,873€ 9,36
125 - 245€ 1,795€ 8,97
250+€ 1,726€ 8,63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

2

Number Of Rows

1

Pitch

5mm

Gender

Female

Mounting Type

Cable Mount

For Use With

50038 Mizu-P25 Crimp Terminal

Length

12.4mm

Width

25.7mm

Housing Material

Polyester

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more